Reference Only

BPW77NB

Phototransistors TO-18 450-1080nm +/-10 deg

Manufacturer:

Mfr Part:
BPW77NB

TTI Part:
BPW77NB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPhototransistors
ProductPhototransistors
Package / CaseTO-18
Mounting StyleThrough Hole
Peak Wavelength850 nm
Maximum On-State Collector Current50 mA
Collector- Emitter Voltage VCEO Max70 V
Collector-Emitter Breakdown Voltage70 V
Collector-Emitter Saturation Voltage150 mV
Dark Current100 nA
Pd - Power Dissipation250 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Half Intensity Angle Degrees10 deg
Light Current10 mA
PackagingBulk
Product TypePhototransistors
SubcategoryOptical Detectors & Sensors
TypeChip
Wavelength850 nm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541497080
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.60$1,600.00
Need more?
Sign in to add projects and notes