Reference Only

BPW77NA

Phototransistors TO-18 450-1080nm +/-10 deg

Manufacturer:

Mfr Part:
BPW77NA

TTI Part:
BPW77NA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPhototransistors
ProductPhototransistors
Package / CaseTO-18
Mounting StyleThrough Hole
Peak Wavelength850 nm
Maximum On-State Collector Current50 mA
Collector- Emitter Voltage VCEO Max70 V
Collector-Emitter Breakdown Voltage70 V
Collector-Emitter Saturation Voltage150 mV
Dark Current100 nA
Pd - Power Dissipation250 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Light Current15 mA
PackagingBulk
Product TypePhototransistors
SubcategoryOptical Detectors & Sensors
TypeChip
Wavelength850 nm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541497080
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.83$183.00
$1.68$840.00
$1.65$1,650.00
Need more?
Sign in to add projects and notes