Reference Only

BPW24R

Photodiodes TO-18 400-1100nm +/-12 deg

Manufacturer:

Mfr Part:
BPW24R

TTI Part:
BPW24R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPhotodiodes
ProductPIN Photodiodes
Mounting StyleThrough Hole
Peak Wavelength900 nm
Dark Current2 nA
Vr - Reverse Voltage60 V
Rise Time7 ns
Fall Time7 ns
Half Intensity Angle Degrees12 deg
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesBPW21R
Diode Capacitance11 pF
PackagingBulk
Pd - Power Dissipation210 mW
Photocurrent55 uA
Product TypePhotodiodes
Responsivity0.55 A/W
Sensitive Area0.78 mm2
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541491050
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

475In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.88$72.00
$2.84$142.00
$2.61$261.00
$2.57$642.50
Need more?
Sign in to add projects and notes