Reference Only
BPW21R
Photodiodes 50 Degree 300mW
Datasheet
BPW21R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Photodiodes | |
| Product | Photodiodes | |
| Package / Case | TO-5 | |
| Mounting Style | Through Hole | |
| Peak Wavelength | 565 nm | |
| Dark Current | 2 nA | |
| Vr - Reverse Voltage | 10 V | |
| Rise Time | 3.1 us | |
| Fall Time | 3 us | |
| Half Intensity Angle Degrees | 50 deg | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | BPW17N | |
| Diode Capacitance | 400 pF | |
| If - Forward Current | 50 mA | |
| Packaging | Bulk | |
| Pd - Power Dissipation | 300 mW | |
| Photocurrent | 9 uA | |
| Product Type | Photodiodes | |
| Sensitive Area | 7.5 mm2 | |
| Subcategory | Optical Detectors & Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
1,950In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.40 | $370.00 | |
| $7.32 | $732.00 | |
| $7.25 | $1,812.50 | |
| $7.18 | $3,590.00 |
Need more?
Sign in to add projects and notes