Reference Only

BPW20RF

Photodiodes 10V 300mW 920nm

Manufacturer:

Mfr Part:
BPW20RF

TTI Part:
BPW20RF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPhotodiodes
ProductPhotodiodes
Package / CaseTO-5
Mounting StyleThrough Hole
Peak Wavelength920 nm
Dark Current2 nA
Vr - Reverse Voltage10 V
Rise Time3.4 us
Fall Time3.7 us
Half Intensity Angle Degrees50 deg
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
If - Forward Current50 mA
PackagingBulk
Pd - Power Dissipation300 mW
Photocurrent60 uA
Product TypePhotodiodes
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541491050
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.79$1,895.00
$3.75$3,750.00
$3.71$7,420.00
$3.68$14,720.00
$3.64$29,120.00
Need more?
Sign in to add projects and notes