Reference Only
BPV10NF
Photodiodes T-1.75 790 to 1050nm +/-20 deg
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Photodiodes | |
| Product | PIN Photodiodes | |
| Mounting Style | Through Hole | |
| Peak Wavelength | 940 nm | |
| Dark Current | 1 nA | |
| Vr - Reverse Voltage | 60 V | |
| Rise Time | 2.5 ns | |
| Fall Time | 2.5 ns | |
| Half Intensity Angle Degrees | 20 deg | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | BPV10NF | |
| Diode Capacitance | 11 pF | |
| If - Forward Current | 50 mA | |
| Noise Equivalent Power - NEP | 3E-14 W/sqrt Hz | |
| Packaging | Bulk | |
| Pd - Power Dissipation | 215 mW | |
| Photocurrent | 60 uA | |
| Product Type | Photodiodes | |
| Responsivity | 0.55 A/W | |
| Sensitive Area | 0.78 mm2 | |
| Subcategory | Optical Detectors & Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
2,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.365 | $36.50 | |
| $0.355 | $177.50 | |
| $0.345 | $345.00 | |
| $0.325 | $650.00 |
Need more?
Sign in to add projects and notes