Reference Only
6N137
High Speed Optocouplers 10Mbd Open Collector Single Channel
Datasheet
6N137 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | High Speed Optocouplers | |
| Mounting Style | Through Hole | |
| Package / Case | PDIP-8 | |
| Number of Channels | 1 Channel | |
| Data Rate | 10 Mb/s | |
| Isolation Voltage | 5300 Vrms | |
| Output Type | Open Collector | |
| Current Transfer Ratio | 1600 % | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.4 V | |
| Rise Time | 23 ns | |
| Fall Time | 7 ns | |
| Vr - Reverse Voltage | 5 V | |
| Output Current | 50 mA | |
| Pd - Power Dissipation | 85 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 6N137 | |
| Packaging | Tube | |
| Height | 3.81 mm | |
| Length | 9.91 mm | |
| Maximum Collector Current | 50 mA | |
| Product Type | High Speed Optocouplers | |
| Subcategory | Optocouplers | |
| Width | 6.81 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
35,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.86 | $43.00 | |
| $0.84 | $84.00 | |
| $0.82 | $123.00 | |
| $0.80 | $200.00 | |
| $0.78 | $390.00 | |
| $0.77 | $770.00 |
Need more?
Sign in to add projects and notes