Reference Only

4N38

Transistor Output Optocouplers Phototransistor Out

Manufacturer:

Mfr Part:
4N38

TTI Part:
4N38

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTransistor Output Optocouplers
Mounting StyleThrough Hole
Package / CaseDIP-6
Number of Channels1 Channel
Isolation Voltage5000 Vrms
Output TypeNPN Phototransistor
Current Transfer Ratio - Min20 %
If - Forward Current60 mA
Vf - Forward Voltage1.5 V
Maximum Collector Emitter Voltage80 V
Maximum Collector Current100 mA
Vr - Reverse Voltage6 V
Pd - Power Dissipation70 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
Series4N38
PackagingTube
Configuration1 Channel
Current Transfer Ratio30 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.299$59.80
Need more?
Sign in to add projects and notes