Reference Only
4N28
Transistor Output Optocouplers Phototransistor Out
Datasheet
4N28 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Transistor Output Optocouplers | |
| Mounting Style | Through Hole | |
| Package / Case | DIP-6 | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 5000 Vrms | |
| Output Type | NPN Phototransistor | |
| Current Transfer Ratio - Min | 30 % | |
| If - Forward Current | 60 mA | |
| Vf - Forward Voltage | 1.5 V | |
| Maximum Collector Emitter Voltage | 70 V | |
| Maximum Collector Current | 100 mA | |
| Maximum Collector Emitter Saturation Voltage | 500 mV | |
| Rise Time | 3 us | |
| Fall Time | 3 us | |
| Vr - Reverse Voltage | 5 V | |
| Pd - Power Dissipation | 150 mW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | 4N2x | |
| Packaging | Tube | |
| Configuration | 1 Channel | |
| Current Transfer Ratio | 30 % | |
| Product Type | Transistor Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,000 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.149 | $298.00 |
Need more?
Sign in to add projects and notes