Reference Only
V9000
Trimmer / Variable Capacitors Non-Mag Trimmer Cap 1 pF to 12 pF, 2000V
Datasheet
V9000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Trimmer / Variable Capacitors | |
| Capacitance Range | 1 pF to 12 pF | |
| Voltage Rating | 2 kV | |
| Termination Style | SMD/SMT | |
| Length | 11.94 mm (0.47 in) | |
| Type | Non-Magnetic | |
| Diameter | 6.35 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Product Type | Trimmer / Variable Capacitors | |
| Product | Trimmer Capacitors - Sapphire Dielectric | |
| Q Minimum | 3000 | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | 500 PPM / C | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Dominican Republic |
| ECCN | EAR99 |
| HTS | 8532300090 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.57 | $80.57 | |
| $68.22 | $682.20 | |
| $64.79 | $3,239.50 | |
| $64.11 | $6,411.00 |
Need more?
My Notes
Sign into see notes.