Reference Only
TM12
Trimmer / Variable Capacitors 12PF 1500V
Datasheet
TM12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Trimmer / Variable Capacitors | |
| Product | Panel Mount Trimmers | |
| Type | Glass Annular Band Trimmer | |
| Length | 0.75 in | |
| Packaging | Bulk | |
| Capacitance Range | 0.8 pF to 12 pF | |
| Diameter | 0.31 in | |
| Product Type | Trimmer / Variable Capacitors | |
| Q Minimum | 650 | |
| Series | TM | |
| Subcategory | Capacitors | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Dominican Republic |
| ECCN | EAR99 |
| HTS | 8532300010 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |