Reference Only
JZ150
Trimmer / Variable Capacitors 3.0 -15pF 100volts
Datasheet
JZ150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Trimmer / Variable Capacitors | |
| Capacitance Range | 3 pF to 15 pF | |
| Voltage Rating | 100 V | |
| Termination Style | SMD/SMT | |
| Length | 4.5 mm (0.177 in) | |
| Width | 3.2 mm (0.126 in) | |
| Tolerance | 100 % | |
| Height | 1.5 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | JZ | |
| Packaging | Reel | |
| Product Type | Trimmer / Variable Capacitors | |
| Product | Trimmer Capacitors - Ceramic Dielectric | |
| Q Minimum | 1500 | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | 300 PPM / C | |
| Voltage Rating DC | 100 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532300090 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.56 | $1,560.00 | |
| $1.51 | $3,020.00 | |
| $1.48 | $4,440.00 | |
| $1.45 | $7,250.00 |
Need more?
My Notes
Sign into see notes.