Reference Only

JZ060.

Trimmer / Variable Capacitors 2.0 - 6.0PF 125V

Manufacturer:

Mfr Part:
JZ060.

TTI Part:
JZ060.

EDA / CAD Models

Alternate Part Number

JZ060

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryTrimmer / Variable Capacitors
Capacitance Range2 pF to 6 pF
Voltage Rating100 V
Termination StyleSMD/SMT
Length4.5 mm (0.177 in)
Width3.2 mm (0.126 in)
Tolerance100 %
Height1.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesJZ
PackagingCut Tape
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - Ceramic Dielectric
Q Minimum1000
SubcategoryCapacitors
Temperature Coefficient / Code300 PPM / C
Voltage Rating DC100 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

920In Stock

17,000 expected 10-Dec-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.29$1,290.00
$1.22$2,440.00
$1.20$3,600.00
$1.18$5,900.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.01$20.10
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.