Reference Only
JR400
Trimmer / Variable Capacitors 8.0 - 40pF 100volts
Datasheet
JR400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Trimmer / Variable Capacitors | |
| Capacitance Range | 8 pF to 40 pF | |
| Voltage Rating | 100 V | |
| Termination Style | SMD/SMT | |
| Length | 3.5 mm (0.138 in) | |
| Width | 3.1 mm (0.122 in) | |
| Type | Ceramic Chip Trimmer | |
| Height | 1.15 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | JR | |
| Packaging | Reel | |
| Product Type | Trimmer / Variable Capacitors | |
| Product | Trimmer Capacitors - Ceramic Dielectric | |
| Q Minimum | 1500 | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | - 750 PPM / C | |
| Test Frequency | 1 MHz | |
| Voltage Rating DC | 100 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532300010 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.61 | $1,610.00 | |
| $1.53 | $3,060.00 |
Need more?
My Notes
Sign into see notes.