Reference Only

JR300

Trimmer / Variable Capacitors 5.0 - 30pF 100volts

Manufacturer:

Mfr Part:
JR300

TTI Part:
JR300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryTrimmer / Variable Capacitors
Capacitance Range5.5 pF to 30 pF
Voltage Rating100 V
Termination StyleSMD/SMT
Length3.5 mm (0.138 in)
Width3.1 mm (0.122 in)
TypeCeramic Chip Trimmer
Height1.15 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesJR
PackagingReel
Product TypeTrimmer / Variable Capacitors
ProductTrimmer Capacitors - Ceramic Dielectric
Q Minimum1500
SubcategoryCapacitors
Temperature Coefficient / Code- 750 PPM / C
Test Frequency1 MHz
Voltage Rating DC100 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532300010
TARIC8532300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.52$1,520.00
Need more?
Sign in to add projects and notes