Reference Only
JR030
Trimmer / Variable Capacitors Ceramic Chip Trimmer 1.5pF to 3pF, - 0%, +50 %, 1MHz
Datasheet
JR030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Trimmer / Variable Capacitors | |
| Capacitance Range | 1.5 pF to 3 pF | |
| Termination Style | SMD/SMT | |
| Length | 3.5 mm (0.138 in) | |
| Width | 3.1 mm (0.122 in) | |
| Type | Ceramic Chip Trimmer | |
| Tolerance | - 0 %, + 50 % | |
| Height | 1.15 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | JR | |
| Packaging | Reel | |
| Product Type | Trimmer / Variable Capacitors | |
| Product | Trimmer Capacitors - Ceramic Dielectric | |
| Q Minimum | 500 | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | 0 PPM / C to +/- 200 PPM / C | |
| Test Frequency | 1 MHz | |
| Voltage Rating DC | 125 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532300010 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
5,000
On Order
5,000 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.41 | $1,410.00 | |
| $1.37 | $2,740.00 | |
| $1.30 | $6,500.00 |
Need more?
My Notes
Sign into see notes.