Reference Only
AP10
Trimmer / Variable Capacitors 250Volts1.0pF-10 pF
Datasheet
AP10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Trimmer / Variable Capacitors | |
| Series | A | |
| Product | Trimmer Capacitors - PTFE Dielectric | |
| Type | Multi-Turn PTFE Trimmer Capacitors | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Capacitance Range | 1 pF to 10 pF | |
| Diameter | 7.62 mm | |
| Length | 12.7 mm (0.5 in) | |
| Product Type | Trimmer / Variable Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Dominican Republic |
| ECCN | EAR99 |
| HTS | 8532300090 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |