Reference Only

VJ2225Y104JXGATSE

Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 1KV 5% 2225

Manufacturer:

Mfr Part:
VJ2225Y104JXGATSE

TTI Part:
VJ2225Y104JXGATSE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.1 uF
Voltage Rating DC1 kVDC
DielectricX7R
Tolerance5 %
Case Code - in2225 (Reversed)
Case Code - mm5763 (Reversed)
Termination StyleSMD/SMT
ProductGeneral Type MLCCs
SeriesVJ SEC
PackagingReel
ClassClass 2
Package / Case2225 (5763 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSurface Mount Multilayer Ceramic Chip Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

1,000
On Order
1,000 expected 09-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.43$3,430.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.