Reference Only
VJ2220A102KXUSTX1
Safety Capacitors 1000pF 250volts 10% C0G 2220
Datasheet
VJ2220A102KXUSTX1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Safety Capacitors | |
| Capacitance | 1000 pF | |
| Safety Rating | X1, Y2 | |
| Termination Style | SMD/SMT | |
| Voltage Rating DC | 2 kVDC | |
| Length | 5.59 mm (0.22 in) | |
| Width | 5.08 mm (0.2 in) | |
| Product | Safety Certified MLCCs | |
| Dielectric | C0G (NP0) | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 2220 (5650 metric) | |
| Height | 2.18 mm (0.086 in) | |
| Series | VJ Safety Certified Capacitors | |
| Packaging | Reel | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors | |
| Type | Surface Mount Multilayer Ceramic Chip Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.82 | $1,820.00 | |
| $1.73 | $3,460.00 | |
| $1.71 | $6,840.00 | |
| $1.70 | $10,200.00 | |
| $1.68 | $16,800.00 | |
| $1.66 | $26,560.00 | |
| $1.65 | $52,800.00 |
Need more?
My Notes
Sign into see notes.