Reference Only

VJ2008A101JXUSTX1

Safety Capacitors 100pF 250volt 5%

Manufacturer:

Mfr Part:
VJ2008A101JXUSTX1

TTI Part:
VJ2008A101JXUSTX1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance100 pF
Safety RatingX1, Y2
Voltage Rating AC250 VAC
Termination StyleSMD/SMT
Voltage Rating DC2 kVDC
Length5.08 mm
Width2.03 mm
ProductSafety Certified MLCCs
DielectricC0G (NP0)
Tolerance5 %
Number of Pins2 Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case2008 (5020 metric)
Height2.18 mm
SeriesVJ Safety Certified Capacitors
PackagingReel
Product TypeSafety Capacitors
TypeSafety Certified Capacitor C0G (NP0)

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.77$1,540.00
$0.75$3,000.00
Need more?
Sign in to add projects and notes