Reference Only

VJ1812Y105MXAAT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0uF 50volts X7R 20%

Manufacturer:

Mfr Part:
VJ1812Y105MXAAT

TTI Part:
VJ1812Y105MXAAT

EDA / CAD Models

Alternate Part Number

18125C105MAT2A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance20 %
Case Code - in1812
Case Code - mm4532
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Width3.2 mm (0.126 in)
ProductGeneral Type MLCCs
SeriesVJ COMM
PackagingReel
ClassClass 2
Package / Case1812 (4532 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSurface Mount Multilayer Ceramic Chip Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.96$1,920.00
Need more?

My Notes

Sign into see notes.