Reference Only

VJ1206Y472KXGAT5Z

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 4700pF 1KV X7R 10%

Manufacturer:

Mfr Part:
VJ1206Y472KXGAT5Z

TTI Part:
VJ1206Y472KXGAT5Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance4.7 nF
Voltage Rating DC1 kVDC
DielectricX7R
Tolerance10 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
Width1.6 mm (0.063 in)
ProductGeneral Type MLCCs
SeriesVJ HVArc Guard
PackagingReel
ClassClass 2
Package / Case1206 (3016 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameArc Guard
TypeSurface Mount Multilayer Ceramic Chip Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.463$1,389.00
$0.457$2,742.00
Need more?
Sign in to add projects and notes