Reference Only

VJ1206Y103KXEAT5Z

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 .01uF 500volts X7R 10%

Manufacturer:

Mfr Part:
VJ1206Y103KXEAT5Z

TTI Part:
VJ1206Y103KXEAT5Z

EDA / CAD Models

Alternate Part Number

CC1206KKX7RBBB103

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 nF
Voltage Rating DC500 VDC
DielectricX7R
Tolerance10 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
Width1.6 mm (0.063 in)
ProductGeneral Type MLCCs
SeriesVJ HVArc Guard
PackagingReel
ClassClass 2
Package / Case1206 (3016 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameArc Guard
TypeSurface Mount Multilayer Ceramic Chip Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.55$3,300.00
Need more?

My Notes

Sign into see notes.