Reference Only

VJ1111D3R3BXEAT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3PF 500V .1PF 1111

Manufacturer:

Mfr Part:
VJ1111D3R3BXEAT

TTI Part:
VJ1111D3R3BXEAT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Voltage Rating DC500 VDC
DielectricC0G (NP0)
Tolerance0.1 pF
Case Code - in1111
Case Code - mm2828
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2.79 mm (0.11 in)
Width2.79 mm (0.11 in)
Height2.59 mm (0.102 in)
ProductGeneral Type MLCCs
SeriesVJ QUAD HIFREQ
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.