Reference Only

VJ1111D131JXDAT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 130PF 300V 5% 1111

Manufacturer:

Mfr Part:
VJ1111D131JXDAT

TTI Part:
VJ1111D131JXDAT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance130 pF
Voltage Rating DC300 VDC
DielectricC0G (NP0)
Tolerance5 %
Case Code - in1111
Case Code - mm2828
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2.98 mm (0.117 in)
Width2.79 mm (0.11 in)
Height2.59 mm (0.102 in)
ProductRF Microwave / High Q Capacitors
SeriesVJ QUAD HIFREQ
PackagingReel
Package / Case1111 (2828 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Power Ultra Stable Quad High Frequency

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,500In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes