Reference Only

VJ0805HIFRQ1KITHT

Capacitor Kits SAMPLE KIT 0805 1pF to 82pF

Manufacturer:

Mfr Part:
VJ0805HIFRQ1KITHT

TTI Part:
VJ0805HIFRQ1KITHT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCapacitor Kits
ProductMLCC Capacitor Kits
Capacitance Range1 pF to 82 pF
Voltage Range250 V
Termination StyleSMD/SMT
SeriesVJ HIFREQ HT
PackagingBulk
Number of Pieces per Value15
Package / Case0805 (2012 metric)
Product TypeCapacitor Kits
SubcategoryCapacitors
Tolerance0.1 pF, 5 %
TypeSurface Mount Multilayer Ceramic Chip Capacitor Kit

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes