Reference Only

VJ0805A102FXAAC

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 50V 1%

Manufacturer:

Mfr Part:
VJ0805A102FXAAC

TTI Part:
VJ0805A102FXAAC

EDA / CAD Models

Alternate Part Number

CC0805FRNPO9BN102

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 nF
Voltage Rating DC50 VDC
DielectricC0G (NP0)
Tolerance1 %
Case Code - in0805
Case Code - mm2012
Termination StyleSMD/SMT
Width1.25 mm (0.049 in)
ProductGeneral Type MLCCs
SeriesVJ COMM
PackagingReel
ClassClass 1
Package / Case0805 (2012 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSurface Mount Multilayer Ceramic Chip Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.66$3,960.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes