Reference Only
VJ0603HIFRQ2KITHT
Capacitor Kits SAMPLE KIT 0603 56pF to 270pF
Datasheet
VJ0603HIFRQ2KITHT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Capacitor Kits | |
| Product | MLCC Capacitor Kits | |
| Capacitance Range | 56 pF to 270 pF | |
| Voltage Range | 16 V to 50 V | |
| Tolerance Range | 5 % | |
| Termination Style | SMD/SMT | |
| Series | VJ HIFREQ HT | |
| Packaging | Bulk | |
| Number of Pieces per Value | 15 | |
| Package / Case | 0603 (1608 metric) | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Type | Surface Mount Multilayer Ceramic Chip Capacitor Kit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |