Reference Only

VJ0603A101JXCAC

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 200V 5% 0603

Manufacturer:

Mfr Part:
VJ0603A101JXCAC

TTI Part:
VJ0603A101JXCAC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance100 pF
Voltage Rating DC200 VDC
DielectricC0G (NP0)
Tolerance5 %
Case Code - in0603
Case Code - mm1608
Termination StyleSMD/SMT
Width0.8 mm (0.031 in)
ProductGeneral Type MLCCs
SeriesVJ COMM
PackagingReel
ClassClass 1
Package / Case0603 (1608 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSurface Mount Multilayer Ceramic Chip Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.0289$115.60
$0.0285$228.00
$0.0282$338.40
$0.0278$444.80
$0.0274$548.00
$0.0267$1,068.00
$0.0263$1,578.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.