Reference Only

CDR32BP471BKUS

Multilayer Ceramic Capacitors MLCC - SMD/SMT 470PF 100V 10%

Manufacturer:

Mfr Part:
CDR32BP471BKUSAB

TTI Part:
CDR32BP471BKUS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance470 pF
Case Code - in1206
Case Code - mm3216
ClassClass 1
DielectricBP
Height1.3 mm (0.051 in)
Length3.2 mm (0.126 in)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
PackagingBulk
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
ProductHigh Reliability MLCCs
SeriesCDR32
SubcategoryCapacitors
Termination StyleSMD/SMT
Tolerance10 %
TypeSMD MLCCs MIL Qualified
Voltage Rating DC100 VDC
Width1.6 mm (0.063 in)

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

300In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.