Reference Only

CDR32BP101BKUSAB

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 100V 10%

Manufacturer:

Mfr Part:
CDR32BP101BKUSAB

TTI Part:
CDR32BP101BKUS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance100 pF
Voltage Rating DC100 VDC
DielectricBP
Tolerance10 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.3 mm (0.051 in)
ProductHigh Reliability MLCCs
SeriesCDR32
PackagingBulk
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSMD MLCCs MIL Qualified

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

5In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes