Reference Only

CDR31BX472BKUSAB

Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700PF 100V 10%

Manufacturer:

Mfr Part:
CDR31BX472BKUSAB

TTI Part:
CDR31BX472BKUS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance4.7 nF
Case Code - in0805
Case Code - mm2012
DielectricBX
Height1.3 mm (0.051 in)
Length2 mm (0.079 in)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
PackagingBulk
Package / Case0805 (2012 metric)
Product TypeCeramic Capacitors
ProductHigh Reliability MLCCs
SeriesCDR31
SubcategoryCapacitors
Termination StyleSMD/SMT
Tolerance10 %
TypeSMD MLCCs MIL Qualified
Voltage Rating DC100 VDC
Width1.25 mm (0.049 in)

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.442$44.20
$0.438$87.60
$0.433$433.00
Need more?
Sign in to add projects and notes