Reference Only

CDR31BP330BFUSAB

Multilayer Ceramic Capacitors MLCC - SMD/SMT 33PF 100V 1%

Manufacturer:

Mfr Part:
CDR31BP330BFUSAB

TTI Part:
CDR31BP330BFUS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance33 pF
Case Code - in0805
Case Code - mm2012
ClassClass 1
DielectricBP
Height1.3 mm (0.051 in)
Length2 mm (0.079 in)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
PackagingBulk
Package / Case0805 (2012 metric)
Product TypeCeramic Capacitors
ProductHigh Reliability MLCCs
SeriesCDR31
SubcategoryCapacitors
Termination StyleSMD/SMT
Tolerance1 %
TypeSMD MLCCs MIL Qualified
Voltage Rating DC100 VDC
Width1.25 mm (0.049 in)

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes