Reference Only
VSSAF56HM3-A/H
Schottky Diodes & Rectifiers RECT 60V 5A SM TMBS
Datasheet
VSSAF56HM3-A/H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Schottky Diodes & Rectifiers | |
| Technology | Si | |
| Series | VSSAF5 | |
| Packaging | Reel | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | TMBS SlimSMA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7a |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,500 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.095 | $332.50 | |
| $0.094 | $658.00 | |
| $0.093 | $976.50 | |
| $0.092 | $1,932.00 | |
| $0.092 | $3,220.00 | |
| $0.091 | $5,096.00 | |
| $0.09 | $10,080.00 |
Need more?
Sign in to add projects and notes