Reference Only
VSSA310SHM3-A/H
Schottky Diodes & Rectifiers RECT 100V 3A SM TMBS
Datasheet
VSSA310SHM3-A/H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Schottky Diodes & Rectifiers | |
| Technology | Si | |
| Packaging | Reel | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
18,000In Stock
43,200 expected 23-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,800 / Multiples: 1,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.139 | $250.20 | |
| $0.138 | $496.80 | |
| $0.137 | $739.80 | |
| $0.135 | $1,458.00 | |
| $0.134 | $2,412.00 | |
| $0.133 | $3,591.00 |
Need more?
Sign in to add projects and notes