Reference Only
VS-VSUD400CW20
Rectifiers 200 Volt 400 Amp
Datasheet
VS-VSUD400CW20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | Screw Mount | |
| Package / Case | TO-244 | |
| Vr - Reverse Voltage | 600 V | |
| If - Forward Current | 330 A | |
| Type | Ultra Fast Recovery Rectifiers | |
| Configuration | Dual | |
| Vf - Forward Voltage | 1.67 V | |
| Max Surge Current | 2.52 kA | |
| Ir - Reverse Current | 300 uA | |
| Recovery Time | 90 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | VSUDxxxC | |
| Packaging | Bulk | |
| Pd - Power Dissipation | 660 W | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | VSUD400CW20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.03 | $460.30 |
Need more?
Sign in to add projects and notes