Reference Only

VS-VSKT136/12PBF

SCR Modules 1200 Volt 135 Amp

Manufacturer:

Mfr Part:
VS-VSKT136/12PBF

TTI Part:
VS-VSKT136/12PBF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCR Modules
SeriesVS-VSK.136..PbF
On-State RMS Current - It RMS300 A
Non Repetitive On-State Current3.2 kA
Rated Repetitive Off-State Voltage VDRM1.2 kV
Off-State Leakage Current @ VDRM IDRM50 mA
On-State Voltage1.57 V
Holding Current Ih Max200 mA
Gate Trigger Voltage - Vgt2.5 V
Gate Trigger Current - Igt150 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleScrew Mount
Package / CaseINT-A-PAK
TechnologySi
PackagingBulk
Breakover Current IBO Max3.26 kA
Circuit TypeThyristors / Thyristors
Current Rating135 A
Product TypeSCR Modules
SubcategoryDiscrete and Power Modules
Part # AliasesVSKT136/12PBF

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$64.71$970.65
Need more?

My Notes

Sign into see notes.