Reference Only

VS-VSKN91/12

Thyristor Modules 1200 Volt 95 Amp 2094 Amp IFSM

Manufacturer:

Mfr Part:
VS-VSKN91/12

TTI Part:
VS-VSKN91/12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThyristor Modules
SeriesVS-VSKN91
Vf - Forward Voltage1.73 V
Gate Trigger Current - Igt150 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleScrew Mount
Package / CaseADD-A-PAK
PackagingBulk
Holding Current Ih Max250 mA
Output Current95 A
Product TypeThyristor Modules
SubcategoryDiscrete and Power Modules
TechnologySi
TypeThyristor / Diode
Vr - Reverse Voltage1.2 kV

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8541300080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$31.72$317.20
Need more?

My Notes

Sign into see notes.