Reference Only

VS-VSKL91/16

Thyristor Modules 1600 Volt 95 Amp 2094 Amp IFSM

Manufacturer:

Mfr Part:
VS-VSKL91/16

TTI Part:
VS-VSKL91/16

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThyristor Modules
SeriesVS-VSKL91
Gate Trigger Current - Igt150 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / CaseADD-A-PAK
PackagingBulk
Holding Current Ih Max250 mA
Mounting StyleScrew Mount
Output Current95 A
Product TypeThyristor Modules
SubcategoryDiscrete and Power Modules
TechnologySi
Part # AliasesVSKL91/16

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8541300080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$37.76$377.60
Need more?
Sign in to add projects and notes