Reference Only

VS-VSKL71/12

SCR Modules 1200 Volt 75 Amp 1360 Amp IFSM

Manufacturer:

Mfr Part:
VS-VSKL71/12

TTI Part:
VS-VSKL71/12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCR Modules
On-State RMS Current - It RMS165 A
Non Repetitive On-State Current1.3 kA
Rated Repetitive Off-State Voltage VDRM1.2 kV
Off-State Leakage Current @ VDRM IDRM15 mA
On-State Voltage1.72 V
Holding Current Ih Max250 mA
Gate Trigger Voltage - Vgt2.5 V
Gate Trigger Current - Igt150 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleScrew Mount
Package / CaseADD-A-PAK
PackagingBulk
Breakover Current IBO Max1.36 kA
Circuit TypeThyristors / Diodes
Current Rating75 A
Product TypeSCR Modules
SubcategoryThyristors
TechnologySi
Part # AliasesVSKL71/12

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8541300080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$35.32$353.20
Need more?

My Notes

Sign into see notes.