Reference Only

VS-VSKL56/04

SCR Modules 400 Volt 60 Amp 890 Amp IFSM

Manufacturer:

Mfr Part:
VS-VSKL56/04

TTI Part:
VS-VSKL56/04

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCR Modules
On-State RMS Current - It RMS135 A
Non Repetitive On-State Current1.2 kA
Rated Repetitive Off-State Voltage VDRM400 V
Off-State Leakage Current @ VDRM IDRM15 mA
On-State Voltage1.7 V
Holding Current Ih Max200 mA
Gate Trigger Voltage - Vgt2.5 V
Gate Trigger Current - Igt150 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleScrew Mount
Package / CaseADD-A-PAK
TechnologySi
PackagingBulk
Breakover Current IBO Max1.256 kA
Circuit TypeThyristors / Diodes
Current Rating60 A
Product TypeSCR Modules
SubcategoryDiscrete and Power Modules
Part # AliasesVSKL56/04

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8541300080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$31.09$310.90
Need more?

My Notes

Sign into see notes.