Reference Only

VS-VSKL162/16PBF

SCR Modules 1600 Volt 160 Amp

Manufacturer:

Mfr Part:
VS-VSKL162/16PBF

TTI Part:
VS-VSKL162/16PBF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCR Modules
SeriesVS-VSK.162..PbF
On-State RMS Current - It RMS355 A
Non Repetitive On-State Current4.87 kA
Rated Repetitive Off-State Voltage VDRM1.6 kV
Off-State Leakage Current @ VDRM IDRM50 mA
On-State Voltage1.54 V
Holding Current Ih Max200 mA
Gate Trigger Voltage - Vgt2.5 V
Gate Trigger Current - Igt150 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Mounting StyleScrew Mount
Package / CaseINT-A-PAK
TechnologySi
PackagingBulk
Breakover Current IBO Max5.1 kA
Circuit TypeThyristors / Diodes
Current Rating160 A
Product TypeSCR Modules
SubcategoryDiscrete and Power Modules
Part # AliasesVSKL162/16PBF

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$71.99$1,079.85
Need more?

My Notes

Sign into see notes.