Reference Only
VS-VSKDS403/100
Discrete Semiconductor Modules 200 Amp 100 Volt 25500 Amp IFSM
Datasheet
VS-VSKDS403/100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Discrete Semiconductor Modules | |
| Type | Rectifier Diode Module | |
| Technology | Si | |
| Vf - Forward Voltage | 990 mV | |
| Vr - Reverse Voltage | 100 V | |
| Mounting Style | Screw Mount | |
| Package / Case | TO-240AA-3 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | VS-VSKDS | |
| Packaging | Bulk | |
| Configuration | Series Connection - 2 Diodes | |
| Output Current | 200 A | |
| Product Type | Discrete Semiconductor Modules | |
| Subcategory | Discrete Semiconductor Modules | |
| Part # Aliases | VSKDS403/100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.01 | $440.10 |
Need more?
My Notes
Sign into see notes.