Reference Only

VS-VSKD56/08

Diode Modules 800 Volt 60 Amp 1360 Amp IFSM

Manufacturer:

Mfr Part:
VS-VSKD56/08

TTI Part:
VS-VSKD56/08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryDiode Modules
Mounting StyleScrew Mount
Package / CaseADD-A-PAK
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
TechnologySi
SeriesVS-VSKD56..
PackagingBulk
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules
Part # AliasesVSKD56/08

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$30.14$301.40
Need more?

My Notes

Sign into see notes.