Reference Only

VS-VS5HD600CW60

Rectifiers TO-244 - GEN5 FRED

Manufacturer:

Mfr Part:
VS-VS5HD600CW60

TTI Part:
VS-VS5HD600CW60

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleScrew Mount
Package / CaseTO-244
Vr - Reverse Voltage600 V
If - Forward Current505 A
TypeUltra Fast Recovery Rectifiers
ConfigurationDual
Vf - Forward Voltage1.52 V
Max Surge Current2.2 kA
Ir - Reverse Current400 uA
Recovery Time78 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
PackagingBox
Pd - Power Dissipation938 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$27.54$275.40
Need more?

My Notes

Sign into see notes.