Reference Only
VS-VS5HD240CW60
Rectifiers TO-244 - GEN5 FRED
Datasheet
VS-VS5HD240CW60 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | Screw Mount | |
| Package / Case | TO-244 | |
| Vr - Reverse Voltage | 600 V | |
| If - Forward Current | 229 A | |
| Type | Ultra Fast Recovery Rectifiers | |
| Configuration | Dual | |
| Vf - Forward Voltage | 1.52 V | |
| Max Surge Current | 1.3 kA | |
| Ir - Reverse Current | 180 uA | |
| Recovery Time | 52 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Box | |
| Pd - Power Dissipation | 395 W | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.86 | $278.60 |
Need more?
My Notes
Sign into see notes.