Reference Only
VS-UFL230FA60
Rectifiers 230 Amp 600 Volt
Datasheet
VS-UFL230FA60 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227 | |
| Vr - Reverse Voltage | 600 V | |
| If - Forward Current | 230 A | |
| Type | Fast Recovery Rectifiers | |
| Configuration | Dual | |
| Vf - Forward Voltage | 1.48 V | |
| Max Surge Current | 1.5 kA | |
| Ir - Reverse Current | 100 nA | |
| Recovery Time | 104 ns | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Kit | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
580In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.03 | $220.30 | |
| $21.40 | $1,070.00 | |
| $20.35 | $2,035.00 | |
| $20.14 | $3,222.40 | |
| $19.93 | $4,982.50 | |
| $19.40 | $9,700.00 | |
| $19.20 | $24,576.00 | |
| $19.00 | $48,640.00 |
Need more?
Sign in to add projects and notes