Reference Only
VS-UFH280FA30
Diode Modules 300V, 280A, Module Hyperfast Rectifier
Datasheet
VS-UFH280FA30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Diode Modules | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227-4 | |
| Vr - Reverse Voltage | 300 V | |
| Configuration | Dual | |
| Vf - Forward Voltage | 1.27 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Technology | Si | |
| Series | UFH280FA30 | |
| Packaging | Kit | |
| Pd - Power Dissipation | 410 W | |
| Product Type | Diode Modules | |
| Subcategory | Discrete and Power Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 160 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.87 | $2,379.20 |
Need more?
Available Regional Inventory
40 available now at ttieurope.com
My Notes
Sign into see notes.