Reference Only

VS-UFB80FA20

Rectifiers 80 Amp 200 Volt

Manufacturer:

Mfr Part:
VS-UFB80FA20

TTI Part:
VS-UFB80FA20

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleScrew Mount
Package / CaseSOT-227
Vr - Reverse Voltage200 V
If - Forward Current80 A
TypeFast Recovery Rectifiers
ConfigurationDual
Vf - Forward Voltage960 mV
Max Surge Current280 A
Ir - Reverse Current50 uA
Recovery Time34 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesVS-UFB
PackagingBulk
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 160 / Multiples: 10)
Quantity Unit PriceExt. Price
$14.43$2,308.80
Need more?

My Notes

Sign into see notes.