Reference Only

VS-UFB211FA40

Rectifiers Output & SW Modules - SOT-227 FRED

Manufacturer:

Mfr Part:
VS-UFB211FA40

TTI Part:
VS-UFB211FA40

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleScrew Mount
Package / CaseSOT-227
Vr - Reverse Voltage400 V
If - Forward Current210 A
TypeFast Recovery Rectifiers
ConfigurationDual
Vf - Forward Voltage1.06 V
Max Surge Current1.3 kA
Ir - Reverse Current1.3 uA
Recovery Time40 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingKit
Pd - Power Dissipation531 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 160 / Multiples: 10)
Quantity Unit PriceExt. Price
$19.64$3,142.40
Need more?
Sign in to add projects and notes